-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6944
|
Newark | Mlcc Cap, Aec-Q200, C0G, 100Pf, 0603, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C101K5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1549 |
|
$0.0060 | Buy Now |
DISTI #
47Y9709
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 100 Pf, 10%, C0G/Np0, 50 V Rohs Compliant: Yes |Kemet C0603C101K5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 778 |
|
$0.0050 | Buy Now |
DISTI #
94AC9928
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200, 100 Pf, 50 V, 0603 [1608 Metric], ± 10%, C0G/Np0 Rohs Compliant: Yes |Kemet C0603C101K5GACAUTO RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
75AK9098
|
Newark | Capacitor, 100Pf, C0G/Np0, 50V, 0603, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C101K5GACAUTO RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0400 | Buy Now |
DISTI #
399-6843-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110228 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
C0603C101K5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C101K5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
DISTI #
47Y9709
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 47Y9709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
96Y6944
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0603C101K5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 10% AEC-Q200 RoHS: Compliant | 19089 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
E02:0323_00313013
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2337 | Europe - 248000 |
|
$0.0121 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C101K5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C101K5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C101K5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C101K5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608C0G1H101K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C101K5GACAUTO vs C1608C0G1H101K080AA |
CC0603KRNPO9BN101 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C101K5GACAUTO vs CC0603KRNPO9BN101 |
C0603C101K5GAL7867 | Cap,Ceramic,100pF,50VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | KEMET Corporation | C0603C101K5GACAUTO vs C0603C101K5GAL7867 |