-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C100K3GAC3121TR-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0603 Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C100K3GAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C100K3GAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |