-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C100C5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0575
|
Newark | Cap, 10Pf, 50V, C0G/Np0, 0603, Reel, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0790 / $0.1010 | Buy Now |
DISTI #
79AH0730
|
Newark | Cap 10Pf 50Vdc C0G 0.25Pf Smd 0603 Rohs Compliant: Yes |Kemet C0603C100C5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0660 / $0.0710 | Buy Now |
DISTI #
53M7174
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 Pf, - 0.25Pf, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Comp... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4916 |
|
$0.1190 / $0.3390 | Buy Now |
DISTI #
399-C0603C100C5GACTUCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15417 In Stock |
|
$0.0629 / $0.3300 | Buy Now |
DISTI #
C0603C100C5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel |
8000 |
|
$0.0106 / $0.0108 | Buy Now |
DISTI #
C0603C100C5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0100 | Buy Now |
DISTI #
80-C0603C100C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 0.25pF RoHS: Compliant | 12520 |
|
$0.0610 / $0.3500 | Buy Now |
DISTI #
70610856
|
RS | 0603 C 10pF Ceramic Multilayer Capacitor, 50 V, +125degC, C0G Dielectric, +/-10% | KEMET C0603C100C5... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0140 | RFQ |
|
Bristol Electronics | 5338 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 UF, SURFACE MOUNT, 0603 | 5851 |
|
$0.0216 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C100C5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C100C5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C100C5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C100C5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10C100CB8NNND | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | C0603C100C5GACTU vs CL10C100CB8NNND |
C1608C0G1H100C(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C100C5GACTU vs C1608C0G1H100C(080AA) |
CL10C100CB8NNNC | Samsung Electro-Mechanics | $0.0044 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | C0603C100C5GACTU vs CL10C100CB8NNNC |
CC0603CRNPO9BN100 | YAGEO Corporation | $0.0329 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C100C5GACTU vs CC0603CRNPO9BN100 |
C0603C100C5GALTU | KEMET Corporation | $0.2700 | CAP,CERAMIC,10PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | C0603C100C5GACTU vs C0603C100C5GALTU |
C0603T100C5GACTU | KEMET Corporation | Check for Price | CAP,CERAMIC,10PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | C0603C100C5GACTU vs C0603T100C5GACTU |