Part Details for C0603C0G500-430JNE by VENKEL LTD
Overview of C0603C0G500-430JNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-430JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G500-430JNETR-ND
|
DigiKey | CAP CER 43PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
352000 In Stock |
|
$0.0081 | Buy Now |
DISTI #
C0603C0G500-430JNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 43pF, �5% RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 352000 |
|
Buy Now |
Part Details for C0603C0G500-430JNE
C0603C0G500-430JNE CAD Models
C0603C0G500-430JNE Part Data Attributes
|
C0603C0G500-430JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-430JNE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-430JNE
This table gives cross-reference parts and alternative options found for C0603C0G500-430JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-430JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
060320500430JQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G500-430JNE vs 060320500430JQT |
06035U430JAJ2A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603C0G500-430JNE vs 06035U430JAJ2A |
0603A430JAHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-430JNE vs 0603A430JAHVD04 |
0603A430JAHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-430JNE vs 0603A430JAHWMLS |
GXM1885C1H430JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-430JNE vs GXM1885C1H430JA02J |
GRM39C0G430J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-430JNE vs GRM39C0G430J050AJ |
0603A430JAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-430JNE vs 0603A430JAHBD04 |
UMK107CG430JZ-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603C0G500-430JNE vs UMK107CG430JZ-B |
GGM1885C1H430JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-430JNE vs GGM1885C1H430JA16J |
0603A430JAHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-430JNE vs 0603A430JAHVD04MLS |