Capacitors
C0603C0G500-1R0BNE
VENKEL LTD
Description: Ceramic Capacitor, Ceramic

Overview of C0603C0G500-1R0BNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C0G500-1R0BNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0603C0G500-1R0BNETR-ND
DigiKey CAP CER 1PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 527560
In Stock
  • 4,000 $0.0083
$0.0083 Buy Now
DISTI # C0603C0G500-1R0BNE
Venkel Ltd. Chip Capacitor, 0603, C0G, 50V, 1pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 524000
Buy Now

CAD Models for C0603C0G500-1R0BNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C0G500-1R0BNE by VENKEL LTD

C0603C0G500-1R0BNE
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Venkel
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.84 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C0G500-1R0BNE
    VENKEL LTD
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for C0603C0G500-1R0BNE

This table gives cross-reference parts and alternative options found for C0603C0G500-1R0BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-1R0BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10C1R0BB8NNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, Samsung Electro-Mechanics C0603C0G500-1R0BNE vs CL10C1R0BB8NNNL
C0603C0G500-1R0BND Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603C0G500-1R0BNE vs C0603C0G500-1R0BND
CS1608COG1R0B500NBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, Samwha Electronics C0603C0G500-1R0BNE vs CS1608COG1R0B500NBB
C0603C109K5GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G500-1R0BNE vs C0603C109K5GACAUTO
0603H0501P00BCTS02A5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, Knowles Capacitors C0603C0G500-1R0BNE vs 0603H0501P00BCTS02A5
C0603T109K5GCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G500-1R0BNE vs C0603T109K5GCC
C0603T109B5GCCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G500-1R0BNE vs C0603T109B5GCCTM
GRM1885C1H1R0BA01J Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd C0603C0G500-1R0BNE vs GRM1885C1H1R0BA01J
CL10C010BB8ANL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, Samsung Electro-Mechanics C0603C0G500-1R0BNE vs CL10C010BB8ANL
0603J0501P00BCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C0G500-1R0BNE vs 0603J0501P00BCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G500-1R0BNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G500-1R0BNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603C0G500-1R0BNE would you like to use for your alert(s)?
  • Please alert me when C0603C0G500-1R0BNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G500-1R0BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G500-1R0BNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G500-1R0BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G500-1R0BNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G500-1R0BNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: