Part Details for C0603C0G1H220J by TDK Corporation
Overview of C0603C0G1H220J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1H220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30671561
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 7353 Package Multiple: 1 | Americas - 15000 |
|
$0.0041 / $0.0042 | Buy Now |
DISTI #
C1S741000397605
|
Chip1Stop | Cap Ceramic 22pF 50V C0G 5% SMD 0201 125C Paper T/R RoHS: Compliant Container: Cut Tape | 15000 |
|
$0.0015 / $0.0017 | Buy Now |
Part Details for C0603C0G1H220J
C0603C0G1H220J CAD Models
C0603C0G1H220J Part Data Attributes
|
C0603C0G1H220J
TDK Corporation
Buy Now
|
Compare Parts:
C0603C0G1H220J
TDK Corporation
CAP CER 22PF 50V C0G 5% 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |