Part Details for C0603C0G1E090D030BA by TDK Corporation
Overview of C0603C0G1E090D030BA by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1E090D030BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4647-1-ND
|
DigiKey | CAP CER 9PF 25V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28546 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
DISTI #
C0603C0G1E090D030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 9 pF, 25 V, ? 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E090D030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0101 | Buy Now |
DISTI #
810-C0603C0G1E090D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 9pF C0G 0.50pF T: 0.3mm RoHS: Compliant | 106 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_06577728
|
Arrow Electronics | Cap Ceramic 9pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1630 Container: Cut Strips | Americas - 284 |
|
$0.0104 / $0.0592 | Buy Now |
|
Future Electronics | CAP CER 9PF 25V C0G 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
DISTI #
83648276
|
Verical | Cap Ceramic 9pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4238 Package Multiple: 1 | Americas - 13600 |
|
$0.0068 / $0.0074 | Buy Now |
DISTI #
C0603C0G1E090D030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9 pF, 25 V, � 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E090D030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000111227
|
Chip1Stop | Cap Ceramic 9pF 25V C0G 0.5pF SMD 0201 125C Paper T/R pbFree: Yes Container: Cut Tape | 13600 |
|
$0.0055 / $0.0130 | Buy Now |
Part Details for C0603C0G1E090D030BA
C0603C0G1E090D030BA CAD Models
C0603C0G1E090D030BA Part Data Attributes
|
C0603C0G1E090D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E090D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E090D030BA
This table gives cross-reference parts and alternative options found for C0603C0G1E090D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E090D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C0G1E090D | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | C0603C0G1E090D030BA vs C0603C0G1E090D |
GJM0335C1E9R0DB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E090D030BA vs GJM0335C1E9R0DB01J |
CL03C090DA3GNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 9pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | C0603C0G1E090D030BA vs CL03C090DA3GNNC |
C0201COG250-9R0DPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | C0603C0G1E090D030BA vs C0201COG250-9R0DPR |
NMC-Q0201NPO9R0D25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.000009uF, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E090D030BA vs NMC-Q0201NPO9R0D25TRPF |
C0201COG250-9R0DND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | C0603C0G1E090D030BA vs C0201COG250-9R0DND |
GRP0335C1E9R0DA01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | C0603C0G1E090D030BA vs GRP0335C1E9R0DA01F |
0201N9R0D250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP | C0603C0G1E090D030BA vs 0201N9R0D250CT |
GRM0335C1E9R0DD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E090D030BA vs GRM0335C1E9R0DD01D |
CM03CG9R0D25AP | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0201, | C0603C0G1E090D030BA vs CM03CG9R0D25AP |