Part Details for C0603C0G1E080D030BA by TDK Corporation
Overview of C0603C0G1E080D030BA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1E080D030BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4643-1-ND
|
DigiKey | CAP CER 8PF 25V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
C0603C0G1E080D030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 25 V, ? 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E080D030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0070 | Buy Now |
DISTI #
810-C0603C0G1E080D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 8pF C0G 0.50pF T: 0.3mm RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0056 | Buy Now |
DISTI #
SMC-C0603C0G1E080D030BA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ | 15000 |
|
$0.0063 / $0.0068 | RFQ |
DISTI #
C0603C0G1E080D030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8 pF, 25 V, � 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E080D030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000111218
|
Chip1Stop | Cap Ceramic 8pF 25V C0G 0.5pF SMD 0201 125C Paper T/R pbFree: Yes Container: Cut Tape | 4782 |
|
$0.0020 / $0.0027 | Buy Now |
Part Details for C0603C0G1E080D030BA
C0603C0G1E080D030BA CAD Models
C0603C0G1E080D030BA Part Data Attributes
|
C0603C0G1E080D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E080D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E080D030BA
This table gives cross-reference parts and alternative options found for C0603C0G1E080D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E080D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRP0335C1E8R0DD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 25V, C0G, 0.000008uF, SURFACE MOUNT, 0201, CHIP | C0603C0G1E080D030BA vs GRP0335C1E8R0DD01B |
MT03N8R0D250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP | C0603C0G1E080D030BA vs MT03N8R0D250CG |
C0201COG250-8R0DSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | C0603C0G1E080D030BA vs C0201COG250-8R0DSNR |
GRP0335C1E8R0DD01E | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 25V, C0G, 0.000008uF, SURFACE MOUNT, 0201, CHIP | C0603C0G1E080D030BA vs GRP0335C1E8R0DD01E |
C0201COG250-8R0DPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | C0603C0G1E080D030BA vs C0201COG250-8R0DPBD |
CBR02C809D3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E080D030BA vs CBR02C809D3GAC |
GRM0335C1E8R0DD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E080D030BA vs GRM0335C1E8R0DD01C |
C0603C0G1E080D(030BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000008 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E080D030BA vs C0603C0G1E080D(030BA) |
GRM0335C1E8R0DD01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E080D030BA vs GRM0335C1E8R0DD01W |
GCM0335C1E8R0DD03W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | C0603C0G1E080D030BA vs GCM0335C1E8R0DD03W |