Part Details for C0603C0G101-8R2KPBD by VENKEL LTD
Overview of C0603C0G101-8R2KPBD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G101-8R2KPBD
C0603C0G101-8R2KPBD CAD Models
C0603C0G101-8R2KPBD Part Data Attributes
|
C0603C0G101-8R2KPBD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-8R2KPBD
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8382 mm | |
JESD-609 Code | e0 | |
Length | 1.6002 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.8128 mm |
Alternate Parts for C0603C0G101-8R2KPBD
This table gives cross-reference parts and alternative options found for C0603C0G101-8R2KPBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-8R2KPBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T829K1GCC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603T829K1GCC3325 |
C0603T829K1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603T829K1GBLTM |
C0603C829K1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603C829K1GACTM |
C0603T829K1GAL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603T829K1GAL7411 |
C0603T829K1GAC7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603T829K1GAC7411 |
GMC10CG8R2K100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G101-8R2KPBD vs GMC10CG8R2K100NT-LF |
VJ0603A8R2KXBAG | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | C0603C0G101-8R2KPBD vs VJ0603A8R2KXBAG |
C0603T829K1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603T829K1GBC |
C0603T829K1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603T829K1GCCTM |
C0603C829K1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | KEMET Corporation | C0603C0G101-8R2KPBD vs C0603C829K1GAC7867 |