Part Details for C0603C0G101-560JNP by VENKEL LTD
Overview of C0603C0G101-560JNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G101-560JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G101-560JNPTR-ND
|
DigiKey | CAP CER 56PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37000 In Stock |
|
$0.0042 | Buy Now |
DISTI #
C0603C0G101-560JNP
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 100V, 56pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 45000 |
|
Buy Now |
Part Details for C0603C0G101-560JNP
C0603C0G101-560JNP CAD Models
C0603C0G101-560JNP Part Data Attributes
|
C0603C0G101-560JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-560JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-560JNP
This table gives cross-reference parts and alternative options found for C0603C0G101-560JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-560JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A560JZ01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G101-560JNP vs GRM1885C2A560JZ01J |
CS1608COG560J101NRB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Samwha Electronics | C0603C0G101-560JNP vs CS1608COG560J101NRB |
CM105CG560J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000056 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C0G101-560JNP vs CM105CG560J100AL |
C0603T560J1GCC7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | KEMET Corporation | C0603C0G101-560JNP vs C0603T560J1GCC7867 |
CL10C560JC8NNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C0G101-560JNP vs CL10C560JC8NNNB |
GRM1885C2A560JD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G101-560JNP vs GRM1885C2A560JD01J |
0603J1000560JQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C0G101-560JNP vs 0603J1000560JQT |
C0603COG101-560JG6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | VENKEL LTD | C0603C0G101-560JNP vs C0603COG101-560JG6B |
CL10C560JC81PNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C0G101-560JNP vs CL10C560JC81PNB |
CL10C560JC81PNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C0G101-560JNP vs CL10C560JC81PNC |