C0603C-27N0J1T2
API Delevan
Description: General Purpose Inductor,

Overview of C0603C-27N0J1T2 by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for C0603C-27N0J1T2 by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # C0603C-27N0J1T2-ND
DigiKey FIXED IND 27NH 565MA 220MOHM SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 200 $1.4017
$1.4017 Buy Now
DISTI # 807-C0603C-27N0J1T2
Mouser Electronics RF Inductors - SMD RoHS, Surface Mount, COTS Wirewound 0603 Chip Inductors, 27 uH , +/- 5% RoHS: Compliant 0
  • 1 $2.4000
  • 10 $2.0500
  • 100 $1.4100
  • 200 $1.4100
  • 400 $1.3300
  • 1,000 $1.2900
  • 2,400 $1.2600
  • 5,000 $1.2400
$1.2400 / $2.4000 Order Now

CAD Models for C0603C-27N0J1T2 by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C-27N0J1T2 by API Delevan

C0603C-27N0J1T2
API Delevan
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.22 Ω
Inductance-Nom (L)
0.027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.19 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.565 A
Self Resonance Frequency
2800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. C0603C-27N0J1T2
    API Delevan
    General Purpose Inductor,
    VS

Alternate Parts for C0603C-27N0J1T2

This table gives cross-reference parts and alternative options found for C0603C-27N0J1T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C-27N0J1T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FHW0603UC027JGB General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 Fenghua (HK) Electronics Ltd C0603C-27N0J1T2 vs FHW0603UC027JGB
WRFI0603-S-27NJT General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP VENKEL LTD C0603C-27N0J1T2 vs WRFI0603-S-27NJT
0603CS-27NXJLY General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP Coilcraft Inc C0603C-27N0J1T2 vs 0603CS-27NXJLY
36501J027JTDG GENERAL PURPOSE INDUCTOR TE Connectivity C0603C-27N0J1T2 vs 36501J027JTDG
0603WL270JT General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP Kyocera AVX Components C0603C-27N0J1T2 vs 0603WL270JT
LCWC0603J27NQTAR General Purpose Inductor, Kyocera AVX Components C0603C-27N0J1T2 vs LCWC0603J27NQTAR
36501J27NJTDG 1 ELEMENT, 0.027uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT TE Connectivity C0603C-27N0J1T2 vs 36501J27NJTDG
C0603C-27N0J1T4 General Purpose Inductor, API Delevan C0603C-27N0J1T2 vs C0603C-27N0J1T4
LCWC0603J27NRTAR General Purpose Inductor, Kyocera AVX Components C0603C-27N0J1T2 vs LCWC0603J27NRTAR
PM0603-27NJ-RC General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Bourns Inc C0603C-27N0J1T2 vs PM0603-27NJ-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C-27N0J1T2 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C-27N0J1T2 by API Delevan

Select Manufacturer
Which Manufacturer of C0603C-27N0J1T2 would you like to use for your alert(s)?
  • Please alert me when C0603C-27N0J1T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C-27N0J1T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C-27N0J1T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C-27N0J1T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C-27N0J1T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C-27N0J1T2 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: