Part Details for C0603C-100NJ1T2 by API Delevan
Overview of C0603C-100NJ1T2 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C-100NJ1T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C-100NJ1T2-ND
|
DigiKey | FIXED IND 100NH 300MA 750MOHM SM Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4017 | Buy Now |
DISTI #
807-C0603C-100NJ1T2
|
Mouser Electronics | RF Inductors - SMD RoHS, Surface Mount, COTS Wirewound 0603 Chip Inductors, 100 uH , +/- 5% RoHS: Compliant | 0 |
|
$1.2400 / $2.4000 | Order Now |
Part Details for C0603C-100NJ1T2
C0603C-100NJ1T2 CAD Models
C0603C-100NJ1T2 Part Data Attributes
|
C0603C-100NJ1T2
API Delevan
Buy Now
Datasheet
|
Compare Parts:
C0603C-100NJ1T2
API Delevan
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for C0603C-100NJ1T2
This table gives cross-reference parts and alternative options found for C0603C-100NJ1T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C-100NJ1T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C-100NJ1T4 | API Delevan | Check for Price | General Purpose Inductor, | C0603C-100NJ1T2 vs C0603C-100NJ1T4 |
C0603C-100NJ1T1 | API Delevan | Check for Price | General Purpose Inductor, | C0603C-100NJ1T2 vs C0603C-100NJ1T1 |