Part Details for C0602SC by Bulgin
Overview of C0602SC by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0602SC
C0602SC CAD Models
C0602SC Part Data Attributes
|
C0602SC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C0602SC
Bulgin
Toggle Switch, SPST, (on)-off, Momentary, 3A, 24VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | CHROME | |
Actuator Length | 1.646 inch | |
Actuator Material | BRASS | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 14.6 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.433 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.398 inch | |
Termination Type | QUICK CONNECT |