C056T393K5X5CR
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C056T393K5X5CR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C056T393K5X5CR by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B3824
Newark .039Uf 50.0V Rohs Compliant: Yes |Kemet C056T393K5X5CR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6700
  • 500 $1.5100
  • 1,000 $1.3100
  • 2,500 $1.1700
$1.1700 / $1.6700 Buy Now
DISTI # M39014/01-1546V
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX393KRV Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 100
In Stock
  • 100 $1.5600
  • 500 $1.5000
  • 1,000 $1.4700
$1.4700 / $1.5600 Buy Now

CAD Models for C056T393K5X5CR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C056T393K5X5CR by KEMET Corporation

C056T393K5X5CR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014/01
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C056T393K5X5CR
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C056T393K5X5CR

This table gives cross-reference parts and alternative options found for C056T393K5X5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T393K5X5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056K393K5X5CS7301 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1909, KEMET Corporation C056T393K5X5CR vs C056K393K5X5CS7301
CKR05BX393KSV Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T393K5X5CR vs CKR05BX393KSV
C056K393K5X5CS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T393K5X5CR vs C056K393K5X5CS
C056K393K5X5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T393K5X5CR vs C056K393K5X5CP
CKR05BX393KMV Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1909, Cornell Dubilier Electronics Inc C056T393K5X5CR vs CKR05BX393KMV
CKR05BX393KPVTR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1909, Cornell Dubilier Electronics Inc C056T393K5X5CR vs CKR05BX393KPVTR
CKR05BX393KP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T393K5X5CR vs CKR05BX393KP
MR045C393KARTR1 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1909, Kyocera AVX Components C056T393K5X5CR vs MR045C393KARTR1
CKR05BX393KSV Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1909, Cornell Dubilier Electronics Inc C056T393K5X5CR vs CKR05BX393KSV
CKR05BX393KSTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc C056T393K5X5CR vs CKR05BX393KSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056T393K5X5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056T393K5X5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056T393K5X5CR would you like to use for your alert(s)?
  • Please alert me when C056T393K5X5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056T393K5X5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056T393K5X5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056T393K5X5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056T393K5X5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056T393K5X5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: