C056T273K5X5CR7301
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of C056T273K5X5CR7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for C056T273K5X5CR7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C056T273K5X5CR7301 by KEMET Corporation

C056T273K5X5CR7301
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014
Size Code
1909
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Width
2.29 mm
Want to compare parts?
  1. C056T273K5X5CR7301
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for C056T273K5X5CR7301

This table gives cross-reference parts and alternative options found for C056T273K5X5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T273K5X5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056T273K5X5CS7301 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1909, KEMET Corporation C056T273K5X5CR7301 vs C056T273K5X5CS7301
MR045C273KATTR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T273K5X5CR7301 vs MR045C273KATTR1
C056K273K5X5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T273K5X5CR7301 vs C056K273K5X5CP
MR045C273KAATRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T273K5X5CR7301 vs MR045C273KAATRX
C056T273K5X5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T273K5X5CR7301 vs C056T273K5X5CA
MR045C273KAATR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T273K5X5CR7301 vs MR045C273KAATR2
M39014/1-1463V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1909, KEMET Corporation C056T273K5X5CR7301 vs M39014/1-1463V
C056T273K5X5CP7301 CAPACITOR, CERAMIC KEMET Corporation C056T273K5X5CR7301 vs C056T273K5X5CP7301
MR045C273KA-R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T273K5X5CR7301 vs MR045C273KA-R
CKR05BX273KMVTR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1909, Cornell Dubilier Electronics Inc C056T273K5X5CR7301 vs CKR05BX273KMVTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056T273K5X5CR7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056T273K5X5CR7301 by KEMET Corporation

  • Please alert me when C056T273K5X5CR7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C056T273K5X5CR7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056T273K5X5CR7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C056T273K5X5CR7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056T273K5X5CR7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056T273K5X5CR7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: