Part Details for C056T271K2X5CM7338 by KEMET Corporation
Overview of C056T271K2X5CM7338 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C056T271K2X5CM7338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8010
|
Newark | 270.pf 200V Rohs Compliant: Yes |Kemet C056T271K2X5CM7338 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8100 | Buy Now |
DISTI #
80-C056T271K2X5CM-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 270 pF BX 10% 5.08 mm LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$1.4000 / $1.4300 | Order Now |