Part Details for C056T223M5X5CSV by KEMET Corporation
Overview of C056T223M5X5CSV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056T223M5X5CSV
C056T223M5X5CSV CAD Models
C056T223M5X5CSV Part Data Attributes
|
C056T223M5X5CSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056T223M5X5CSV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056T223M5X5CSV
This table gives cross-reference parts and alternative options found for C056T223M5X5CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T223M5X5CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR045C223MTTTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | C056T223M5X5CSV vs MR045C223MTTTRX |
M20R223M5-FTA | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C056T223M5X5CSV vs M20R223M5-FTA |
M15R223M5-FTR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C056T223M5X5CSV vs M15R223M5-FTR |
CR051BX7R223M500F | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | C056T223M5X5CSV vs CR051BX7R223M500F |
C056K223M5X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | C056T223M5X5CSV vs C056K223M5X5CPV |
C328C223M5R5CA7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, 50V, X7R, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056T223M5X5CSV vs C328C223M5R5CA7301 |
M22R223M5-FTA | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C056T223M5X5CSV vs M22R223M5-FTA |
CR051BX7R223M500B | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | C056T223M5X5CSV vs CR051BX7R223M500B |
C052C223M5R5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | C056T223M5X5CSV vs C052C223M5R5CA7200 |
B37981F5223M054 | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | C056T223M5X5CSV vs B37981F5223M054 |