Part Details for C056K182K1X5CAV by KEMET Corporation
Overview of C056K182K1X5CAV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K182K1X5CAV
C056K182K1X5CAV CAD Models
C056K182K1X5CAV Part Data Attributes
|
C056K182K1X5CAV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K182K1X5CAV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056K182K1X5CAV
This table gives cross-reference parts and alternative options found for C056K182K1X5CAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K182K1X5CAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C056K182K1X5CRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | C056K182K1X5CAV vs C056K182K1X5CRV |
M39014/01-1522TR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | C056K182K1X5CAV vs M39014/01-1522TR |
SR151C182KAR | Kyocera AVX Components | $0.1205 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C056K182K1X5CAV vs SR151C182KAR |
C316C182K1R5CA7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056K182K1X5CAV vs C316C182K1R5CA7301 |
VK30BY182KBF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056K182K1X5CAV vs VK30BY182KBF002 |
M39014/01-1562TR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | C056K182K1X5CAV vs M39014/01-1562TR |
VK20BY182KBRN024 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | C056K182K1X5CAV vs VK20BY182KBRN024 |
RPE132X7R182K100VA | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | C056K182K1X5CAV vs RPE132X7R182K100VA |
VK21BY182KB | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056K182K1X5CAV vs VK21BY182KB |
MR041C182KTATRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | C056K182K1X5CAV vs MR041C182KTATRX |