C056K120K2X5CR
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C056K120K2X5CR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

CAD Models for C056K120K2X5CR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C056K120K2X5CR by KEMET Corporation

C056K120K2X5CR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-11015/18
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C056K120K2X5CR
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C056K120K2X5CR

This table gives cross-reference parts and alternative options found for C056K120K2X5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K120K2X5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056K120K2X5CR7301 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation C056K120K2X5CR vs C056K120K2X5CR7301
C056T120K2X5CP7301 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation C056K120K2X5CR vs C056T120K2X5CP7301
C056K120K2X5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056K120K2X5CR vs C056K120K2X5CM
C056K120K2X5CP7301 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation C056K120K2X5CR vs C056K120K2X5CP7301
CKR05BX120KPV Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, Cornell Dubilier Electronics Inc C056K120K2X5CR vs CKR05BX120KPV
CKR05BX120KSVTR Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, Cornell Dubilier Electronics Inc C056K120K2X5CR vs CKR05BX120KSVTR
CKR05BX120KA Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056K120K2X5CR vs CKR05BX120KA
CKR05BX120KSV Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, Cornell Dubilier Electronics Inc C056K120K2X5CR vs CKR05BX120KSV
CKR05BX120KM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc C056K120K2X5CR vs CKR05BX120KM
M39014/1-1323V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation C056K120K2X5CR vs M39014/1-1323V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056K120K2X5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056K120K2X5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056K120K2X5CR would you like to use for your alert(s)?
  • Please alert me when C056K120K2X5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056K120K2X5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056K120K2X5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056K120K2X5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056K120K2X5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056K120K2X5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: