Datasheets
C056G621F1G5CR by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for C056G621F1G5CR by KEMET Corporation

Overview of C056G621F1G5CR by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for C056G621F1G5CR

Part # Distributor Description Stock Price Buy
DISTI # 78H7342
Newark Capacitor, ceramic,620Pf,100Vdc,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C056G621F1G5CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.1200
  • 250 $3.9200
  • 500 $3.6500
$3.6500 / $4.1200 Buy Now
DISTI # C056G621F1G5CR
Avnet Americas Cap Ceramic 620pF 100V C0G 1% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: C056G621F1G5CR) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-CCR05CG621FRV
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 620 pF C0G 1% LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant 0
  • 1 $6.3200
  • 10 $5.4800
  • 20 $4.9200
$4.9200 / $6.3200 Order Now
DISTI # CCR05CG621FRV
TTI Multilayer Ceramic Capacitors MLCC - Leaded 620PF 100V 1% Min Qty: 40 Package Multiple: 10 Container: Bulk Americas - 0
  • 40 $4.0400
  • 500 $3.6500
$3.6500 / $4.0400 Buy Now

Part Details for C056G621F1G5CR

C056G621F1G5CR Part Data Attributes

C056G621F1G5CR KEMET Corporation
Buy Now Datasheet
Compare Parts:
C056G621F1G5CR KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 16 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.00062 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.973 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-20/35
Size Code 1909
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for C056G621F1G5CR

This table gives cross-reference parts and alternative options found for C056G621F1G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056G621F1G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C056G621F1G5CS Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs C056G621F1G5CS
CCR05CG621FSV Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs CCR05CG621FSV
C052G621F1G5CR7301 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1909, KEMET Corporation C056G621F1G5CR vs C052G621F1G5CR7301
CCR05CG621FP Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs CCR05CG621FP
C052G621F1G5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs C052G621F1G5CR
C052G621F1G5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs C052G621F1G5CM
C056G621F1G5CM7301 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1909, KEMET Corporation C056G621F1G5CR vs C056G621F1G5CM7301
CCR05CG621FS Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs CCR05CG621FS
C056G621F1G5CA Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G621F1G5CR vs C056G621F1G5CA
C052G621F1G5CS7301 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 1909, KEMET Corporation C056G621F1G5CR vs C052G621F1G5CS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056G621F1G5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056G621F1G5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056G621F1G5CR would you like to use for your alert(s)?
  • Please alert me when C056G621F1G5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056G621F1G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056G621F1G5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056G621F1G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056G621F1G5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056G621F1G5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: