Part Details for C053 by NXP Semiconductors
Overview of C053 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-C053 | Analog Devices | volt Variable atten Module, DC | |
DC053A-A | Analog Devices | LT1372CS8 - 500kHz DC-DC Conve | |
DC053A-B | Analog Devices | LT1377CS8 - 1MHz DC-DC Convert |