-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C052T473K5X5CR by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3567
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 50V, Radial, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitance Tolerance... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7900 | Buy Now |
DISTI #
C052T473K5X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, BX, Radial Leaded - Bulk (Alt: C052T473K5X5CR) RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5099 / $0.5640 | Buy Now |
DISTI #
CKR05BX473KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX473KR) RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5099 / $0.5640 | Buy Now |
DISTI #
M39014/01-1547
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KR Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12300 In Stock |
|
$0.7700 / $0.8900 | Buy Now |
DISTI #
M39014/01-1547
|
Avnet Abacus | Multilayer Ceramic Capacitor 0047 uF 50 V 10 BX Radial Leaded (Alt: M39014/01-1547) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052T473K5X5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052T473K5X5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |