Part Details for C052K680K1X5CA7301 by KEMET Corporation
Overview of C052K680K1X5CA7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052K680K1X5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C052K680K1X-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 68 pF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 0 |
|
$0.2380 / $0.8000 | Order Now |
Part Details for C052K680K1X5CA7301
C052K680K1X5CA7301 CAD Models
C052K680K1X5CA7301 Part Data Attributes
|
C052K680K1X5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052K680K1X5CA7301
KEMET Corporation
Ceramic Molded Radial Capacitors / MIL-PRF-11015; Capacitance [nom]: 68pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R (BX); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.190" x 0.190" x 0.090"; Container: Tape & Reel; Qty per Container: 2000
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |