Part Details for C052K100K2X5CATR by KEMET Corporation
Overview of C052K100K2X5CATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052K100K2X5CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H6628
|
Newark | 10.0Pf 200V Rohs Compliant: Yes |Kemet C052K100K2X5CATR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4010 | Buy Now |
DISTI #
C052K100K2X5CATR
|
Avnet Americas | Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C052K100K2X5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3825 / $0.4335 | Buy Now |