-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11650-1-ND
|
DigiKey | CAP CER 100PF 200V C0G/NP0 RAD Min Qty: 1 Lead time: 65 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
110 In Stock |
|
$5.1662 / $9.3900 | Buy Now |
DISTI #
80-C052H101J2G5GA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=5.08mm | 0 |
|
$5.0500 | Order Now |
DISTI #
V79:2366_19024251
|
Arrow Electronics | Cap Ceramic 100pF 200V C0G 5% Radial 5.08mm 200°C Extreme Low ESR T/R Min Qty: 1 Package Multiple: 1 Date Code: 1437 | Americas - 88 |
|
$4.8410 / $6.7800 | Buy Now |
DISTI #
70611085
|
RS | 052 C 100pF Ceramic Multilayer Capacitor, 200 V, +200degC, C0G Dielectric, +/-5% | KEMET C052H101J2G5GAT500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $10.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052H101J2G5GAT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052H101J2G5GAT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e4 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |