C052G750J2G5CA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C052G750J2G5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C052G750J2G5CA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78H6531
Newark Capacitor, ceramic,75Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, np0-Tc Code |Kemet C052G750J2G5CA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9950
  • 500 $0.8730
  • 1,000 $0.7500
  • 2,500 $0.6910
$0.6910 / $0.9950 Buy Now
DISTI # 80-CC05CG750J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 75 pF C0G 5% LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant 0
  • 1 $1.8800
  • 10 $1.4100
  • 100 $1.0300
  • 500 $0.8530
  • 1,000 $0.7420
  • 2,500 $0.6670
$0.6670 / $1.8800 Order Now

CAD Models for C052G750J2G5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052G750J2G5CA by KEMET Corporation

C052G750J2G5CA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20/35
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052G750J2G5CA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C052G750J2G5CA

This table gives cross-reference parts and alternative options found for C052G750J2G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G750J2G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC09CG750JS Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CC09CG750JS
CC05CG750JR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CC05CG750JR
CCR09CG750JPV Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CCR09CG750JPV
CC09CG750JR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CC09CG750JR
CCR09CG750JS Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CCR09CG750JS
CC05CG750JS Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CC05CG750JS
CC09CG750JM Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CC09CG750JM
CC05CG750J Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750J2G5CA vs CC05CG750J
CCR09CG750JRV Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CCR09CG750JRV
CCR09CG750JP Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052G750J2G5CA vs CCR09CG750JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052G750J2G5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052G750J2G5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052G750J2G5CA would you like to use for your alert(s)?
  • Please alert me when C052G750J2G5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052G750J2G5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052G750J2G5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052G750J2G5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052G750J2G5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052G750J2G5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: