C052G750G2G5CS
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C052G750G2G5CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for C052G750G2G5CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M4208
Newark Capacitor, ceramic,75Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol, np0-Tc Code |Kemet C052G750G2G5CS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.6700
  • 500 $2.4300
  • 1,000 $2.1500
  • 2,500 $2.0000
$2.0000 / $2.6700 Buy Now
DISTI # C052G750G2G5CS
TTI Multilayer Ceramic Capacitors MLCC - Leaded 75PF 200V 2% 5.08MM Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
  • 100 $2.7200
  • 500 $2.5100
  • 1,000 $2.2700
$2.2700 / $2.7200 Buy Now
DISTI # CCR05CG750GS
TTI Multilayer Ceramic Capacitors MLCC - Leaded 75PF 200V 5% Min Qty: 350 Package Multiple: 25 Container: Bulk Americas - 0
  • 350 $2.0600
$2.0600 Buy Now

CAD Models for C052G750G2G5CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052G750G2G5CS by KEMET Corporation

C052G750G2G5CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20/35
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052G750G2G5CS
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C052G750G2G5CS

This table gives cross-reference parts and alternative options found for C052G750G2G5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G750G2G5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056G750G2G5CP7301 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750G2G5CS vs C056G750G2G5CP7301
C052G750G2G5CA7301 Cap,Ceramic,75pF,200VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC KEMET Corporation C052G750G2G5CS vs C052G750G2G5CA7301
C056G750G2G5CS7301 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750G2G5CS vs C056G750G2G5CS7301
CCR05CG750GRV Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750G2G5CS vs CCR05CG750GRV
C056G750G2G5CM7301 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750G2G5CS vs C056G750G2G5CM7301
C056G750G2G5CS7303 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750G2G5CS vs C056G750G2G5CS7303
C052G750G2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750G2G5CS vs C052G750G2G5CM
C052G750G2G5CP7301 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750G2G5CS vs C052G750G2G5CP7301
CC05CG750G Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052G750G2G5CS vs CC05CG750G
C056G750G2G5CA7303 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1909, KEMET Corporation C052G750G2G5CS vs C056G750G2G5CA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052G750G2G5CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052G750G2G5CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052G750G2G5CS would you like to use for your alert(s)?
  • Please alert me when C052G750G2G5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052G750G2G5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052G750G2G5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052G750G2G5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052G750G2G5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052G750G2G5CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: