-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H6201
|
Newark | 3.30Pf 200V Rohs Compliant: Yes |Kemet C052G339B2G5CP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.0800 | Buy Now |
DISTI #
80-CCR05CK3R3BP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3.3 pF C0G 0.1 pF LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$4.6100 / $7.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G339B2G5CP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G339B2G5CP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.03% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G339B2G5CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G339B2G5CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G339B2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs C056G339B2G5CP |
C056G339B2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs C056G339B2G5CM |
C056G339B2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs C056G339B2G5CR |
CCR05CK3R3BMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs CCR05CK3R3BMV |
C052G339B2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs C052G339B2G5CS |
CCR05CK3R3BM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs CCR05CK3R3BM |
CCR05CK3R3BSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs CCR05CK3R3BSV |
C052G339B2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs C052G339B2G5CR |
CCR05CK3R3BPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G339B2G5CP vs CCR05CK3R3BPV |