-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,30pF,200VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G300F2G5CR7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G300F2G5CR7301
KEMET Corporation
Cap,Ceramic,30pF,200VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G300F2G5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G300F2G5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G300F2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G300F2G5CR7301 vs C052G300F2G5CM |
C056G300F2G5CS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G300F2G5CR7301 vs C056G300F2G5CS |
C056G300F2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | C052G300F2G5CR7301 vs C056G300F2G5CA7301 |
C052G300F2G5CS7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | C052G300F2G5CR7301 vs C052G300F2G5CS7303 |
CCR05CG300FSV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G300F2G5CR7301 vs CCR05CG300FSV |
C052G300F2G5CP7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G300F2G5CR7301 vs C052G300F2G5CP7301 |
C056G300F2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | C052G300F2G5CR7301 vs C056G300F2G5CA7303 |
C056G300F2G5CP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G300F2G5CR7301 vs C056G300F2G5CP |
C052G300F2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G300F2G5CR7301 vs C052G300F2G5CR |
C052G300F2G5CM7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1909, | KEMET Corporation | C052G300F2G5CR7301 vs C052G300F2G5CM7303 |