-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5943
|
Newark | Capacitor, ceramic,2000Pf,50Vdc,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C052G202F5G5CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.7600 | Buy Now |
DISTI #
80-CCR05CG202FR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2000 pF C0G 1% LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$2.8700 / $5.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G202F5G5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G202F5G5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G202F5G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G202F5G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G202F5G5CM7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | C052G202F5G5CR vs C052G202F5G5CM7303 |
C056G202F5G5CM7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | C052G202F5G5CR vs C056G202F5G5CM7301 |
C052G202F5G5CS7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | C052G202F5G5CR vs C052G202F5G5CS7303 |
C056G202F5G5CA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G202F5G5CR vs C056G202F5G5CA |
C052G202F5G5CA7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | C052G202F5G5CR vs C052G202F5G5CA7303 |
CCR05CG202FSV | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G202F5G5CR vs CCR05CG202FSV |
C056G202F5G5CA7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | C052G202F5G5CR vs C056G202F5G5CA7303 |
C056G202F5G5CP7303 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 1909, | KEMET Corporation | C052G202F5G5CR vs C056G202F5G5CP7303 |
CCR05CG202FS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G202F5G5CR vs CCR05CG202FS |
C056G202F5G5CS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G202F5G5CR vs C056G202F5G5CS |