-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3257
|
Newark | Capacitor, ceramic,680Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C052C681J2G5CA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.9950 | Buy Now |
DISTI #
399-C052C681J2G5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 300 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9898 | Buy Now |
DISTI #
C052C681J2G5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 200 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C052C681J2G5CA) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5794 / $0.9118 | Buy Now |
DISTI #
80-C052C681J2G5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF C0G 5% LS=5.08mm RoHS: Not Compliant | 290 |
|
$0.7360 / $1.7900 | Buy Now |
DISTI #
C052C681J2G5CA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: C052C681J2G5CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C681J2G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C681J2G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C681J2G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C681J2G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C681J2G5TA7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | C052C681J2G5CA vs C052C681J2G5TA7303 |
C052C681J2G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C681J2G5CA vs C052C681J2G5TA7293 |
C052C681J2G5TA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | C052C681J2G5CA vs C052C681J2G5TA7301 |
C052C681J2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | C052C681J2G5CA vs C052C681J2G5CA7303 |
C052C681J2G5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C681J2G5CA vs C052C681J2G5CA7293 |