Part Details for C052C511F1G5CA by KEMET Corporation
Overview of C052C511F1G5CA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C511F1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5557
|
Newark | 510.pf 100V Rohs Compliant: Yes |Kemet C052C511F1G5CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.0700 | Buy Now |
DISTI #
399-C052C511F1G5CA-ND
|
DigiKey | 510.PF 100V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1385 | Buy Now |
DISTI #
C052C511F1G5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 510pF 1% 100V 2-Pin Through Hole - Bulk (Alt: C052C511F1G5CA) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1969 | Buy Now |
Part Details for C052C511F1G5CA
C052C511F1G5CA CAD Models
C052C511F1G5CA Part Data Attributes
|
C052C511F1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C511F1G5CA
KEMET Corporation
Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 510pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-1%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.190" x 0.190" x 0.090"; Container: Bag; Qty per Container: 100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Factory Lead Time | 10 Weeks |