-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0971
|
Newark | Cap 0.0047Uf 100Vdc C0G 10% Rdl 5.08Mm Rohs Compliant: No |Kemet C052C472K1G5CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $1.4000 | Buy Now |
DISTI #
08B3237
|
Newark | Capacitor, ceramic,4700Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kemet C052C472K1G5CA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.7920 | Buy Now |
DISTI #
399-C052C472K1G5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
900 In Stock |
|
$0.5334 / $1.7800 | Buy Now |
DISTI #
C052C472K1G5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C052C472K1G5CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1097 |
|
$0.4331 / $0.4588 | Buy Now |
DISTI #
80-C052C472K1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF C0G 10% LS=5.08mm RoHS: Not Compliant | 194 |
|
$0.5120 / $1.5000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.7700 / $1.5400 | Buy Now | |
DISTI #
C052C472K1G5CA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF C0G 10% LS=5.08mm Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6080 / $0.6530 | Buy Now |
DISTI #
C052C472K1G5CA
|
Avnet Abacus | (Alt: C052C472K1G5CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C472K1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C472K1G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C472K1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C472K1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C052C472K1G5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1909, | C052C472K1G5CA vs C052C472K1G5TA7301 |
C052C472K1G5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1909, RADIAL LEADED | C052C472K1G5CA vs C052C472K1G5TA |
C052C472K1G5CA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C052C472K1G5CA vs C052C472K1G5CA7293 |