-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C052C333K5R5CA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3211
|
Newark | Capacitor, ceramic,33000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Keme... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.2220 | Buy Now |
DISTI #
399-C052C333K5R5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1983 | Buy Now |
DISTI #
C052C333K5R5CA
|
Avnet Americas | Cap Ceramic 0.033uF 50VDC X7R 10% RDL 5.08mm Bulk - Bulk (Alt: C052C333K5R5CA) RoHS: Not Compliant Min Qty: 910 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1432 / $0.1617 | Buy Now |
DISTI #
80-C052C333K5R5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.033uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.1830 / $0.7100 | Order Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor - Radial Thru Hole - 33000pF ±10% - 500VDC - C0G - 4.83 x 4.83 x 2.29mm... more |
3100 Partner Stock |
|
$0.2000 | Buy Now |
|
Vyrian | Capacitors | 2879 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C333K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C333K5R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C333K5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C333K5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C052C333K5R5CA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C052C333K5R5CA vs C052C333K5R5CA7293 |
C052C333K5R5TA | KEMET Corporation | $0.2440 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | C052C333K5R5CA vs C052C333K5R5TA |
C052K333K5X5CA | KEMET Corporation | $0.5596 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | C052C333K5R5CA vs C052K333K5X5CA |
C052C333K5R5CA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | C052C333K5R5CA vs C052C333K5R5CA7303 |
C052C333K5R5TA7301 | KEMET Corporation | Check for Price | Cap,Ceramic,33nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | C052C333K5R5CA vs C052C333K5R5TA7301 |
C052C333K5R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1909, | C052C333K5R5CA vs C052C333K5R5TA7303 |
C052C333K5R5CA7301 | KEMET Corporation | Check for Price | Cap,Ceramic,33nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | C052C333K5R5CA vs C052C333K5R5CA7301 |