-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C332K1R5CA
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: C052C332K1R5CA) RoHS: Not Compliant Min Qty: 1266 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C052C332K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3300pF BX 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.0980 / $0.4400 | Order Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.3nf, 100V, 10±%, X7R Temp Coef. | 3299 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 100V, 10±%, X7R Temp Coef. | 880 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
C1S408408611543
|
Chip1Stop | Capacitor Ceramic Multilayer | 800 |
|
$0.1640 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C332K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C332K1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C332K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C332K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041C332KTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, CHIP | Kyocera AVX Components | C052C332K1R5CA vs MR041C332KTT |
C052C332K1R5TA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1909, | KEMET Corporation | C052C332K1R5CA vs C052C332K1R5TA7303 |
C052C332K1R5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C332K1R5CA vs C052C332K1R5TA |
C052C332K1R5CA7301 | Cap,Ceramic,3.3nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | C052C332K1R5CA vs C052C332K1R5CA7301 |
C052C332K1R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C332K1R5CA vs C052C332K1R5CA7293 |
C052C332K1R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C332K1R5CA vs C052C332K1R5TA7293 |