-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C330J1G5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C052C330J1G5CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C052C330J1G5CA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C052C330J1G5CA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C330J1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C330J1G5CA
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C330J1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C330J1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C330J1G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C330J1G5CA vs C052C330J1G5TA7301 |
MR041A330JTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, CHIP | Kyocera AVX Components | C052C330J1G5CA vs MR041A330JTT |
C052C330J1G5CA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C330J1G5CA vs C052C330J1G5CA7301 |
C052C330J1G5TA | Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 33pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.190" x 0.190" x 0.090"; Container: Bag; Qty per Container: 100 | KEMET Corporation | C052C330J1G5CA vs C052C330J1G5TA |
C052C330J1G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C330J1G5CA vs C052C330J1G5TA7293 |
C052C330J1G5CA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C330J1G5CA vs C052C330J1G5CA7303 |