Part Details for C052C103K1R5CATR by KEMET Corporation
Overview of C052C103K1R5CATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C103K1R5CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5371
|
Newark | .010Uf 100V Rohs Compliant: Yes |Kemet C052C103K1R5CATR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
C052C103K1R5CATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, Radial Leaded - Tape and Reel (Alt: C052C103K1R5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1545 / $0.1627 | Buy Now |