-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0529
|
Newark | Cap, 0.01Uf, 100V, Mlcc, Radial, Capacitance:0.01Μf, Voltage Rating:100V, Product Range:C052C Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operating Rohs Compliant: No |Kemet C052C103K1R5CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.2060 / $0.6450 | Buy Now |
DISTI #
399-C052C103K1R5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
699 In Stock |
|
$0.1966 / $0.7800 | Buy Now |
DISTI #
C052C103K1R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C052C103K1R5CA) RoHS: Not Compliant Min Qty: 766 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1545 / $0.2099 | Buy Now |
DISTI #
80-C052C103K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm RoHS: Not Compliant | 359 |
|
$0.1710 / $0.6200 | Buy Now |
DISTI #
E02:0323_00068866
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2415 | Europe - 2500 |
|
$0.1694 / $0.2995 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor - Radial Thru Hole - 10000pF ±10% - 100VDC - C0G - 4.83 x 4.83 x 2.29mm - 5.08mm (.20 in) Lead Spacing - Bulk |
80 Partner Stock |
|
$0.2143 / $0.2357 | Buy Now |
DISTI #
80309353
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2415 | Americas - 2500 |
|
$0.1714 / $0.3030 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, THROUGH HOLE MOUNT | 561 |
|
$0.1600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C103K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C103K1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C103K1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C103K1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C103K1R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C103K1R5CA vs C052C103K1R5TA7293 |
C052C103K1R5TA7301 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | C052C103K1R5CA vs C052C103K1R5TA7301 |
C052C103K1R5TA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | KEMET Corporation | C052C103K1R5CA vs C052C103K1R5TA7303 |
MR041C103KTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, CHIP | Kyocera AVX Components | C052C103K1R5CA vs MR041C103KTT |
CK05BX103K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C052C103K1R5CA vs CK05BX103K |
CK05BX103K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C103K1R5CA vs CK05BX103K |
C052C103K1R5CA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | KEMET Corporation | C052C103K1R5CA vs C052C103K1R5CA7303 |
C052C103K1R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C103K1R5CA vs C052C103K1R5CA7293 |