Part Details for C052C102J2R5CA7301 by KEMET Corporation
Overview of C052C102J2R5CA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C102J2R5CA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C052C102J2R5CA7301TR-ND
|
DigiKey | 1000PF 200V Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2139 | Buy Now |
DISTI #
C052C102J2R5CATR
|
Avnet Americas | Cap Ceramic 0.001uF 200V X7R 5% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C052C102J2R5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1383 | Buy Now |
Part Details for C052C102J2R5CA7301
C052C102J2R5CA7301 CAD Models
C052C102J2R5CA7301 Part Data Attributes
|
C052C102J2R5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C102J2R5CA7301
KEMET Corporation
Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 1000pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.190" x 0.190" x 0.090"; Container: Tape & Reel; Qty per Container: 2000
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |