C052C100K2G5TA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C052C100K2G5TA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C052C100K2G5TA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC0663
Newark 10.0Pf 200V Rohs Compliant: Yes |Kemet C052C100K2G5TA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7920
  • 500 $0.6950
  • 1,000 $0.5970
  • 2,500 $0.5500
$0.5500 / $0.7920 Buy Now
DISTI # 399-C052C100K2G5TA-ND
DigiKey CAP CER RAD Min Qty: 300 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $0.7878
$0.7878 Buy Now
DISTI # C052C100K2G5TA
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C052C100K2G5TA) RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 257 $0.7020
  • 260 $0.6825
  • 13,000 $0.6045
$0.6045 / $0.7020 Buy Now
DISTI # 80-C052C100K2G5TA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 10% LS=5.08mm 0
  • 1 $1.4200
  • 10 $1.1300
  • 100 $0.7480
  • 500 $0.6880
  • 1,000 $0.6320
  • 2,500 $0.6050
  • 5,000 $0.5970
  • 10,000 $0.5860
$0.5860 / $1.4200 Order Now
DISTI # C052C100K2G5TA
Avnet Abacus Multilayer Ceramic Capacitor, 10 pF, 200 V, � 10%, C0G (NP0), Radial Leaded (Alt: C052C100K2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C052C100K2G5TA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052C100K2G5TA by KEMET Corporation

C052C100K2G5TA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e3
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052C100K2G5TA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Related Parts for C052C100K2G5TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052C100K2G5TA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052C100K2G5TA by KEMET Corporation

  • Please alert me when C052C100K2G5TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C052C100K2G5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052C100K2G5TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C052C100K2G5TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052C100K2G5TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052C100K2G5TA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: