Part Details for C05248-000 by TE Connectivity
Overview of C05248-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C05248-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C05248-000
|
Avnet Americas | Cable Accessories Splice Cross-Linked Polyamide Yellow Tin - Bulk (Alt: C05248-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1340 / $1.2420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.1800 | Buy Now |
DISTI #
RYCD-406-0034
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-0034 | Americas - 0 in Stock6750 On Order |
|
$1.3235 | Buy Now |
|
Onlinecomponents.com | D-406-0034 RoHS: Compliant | 0 |
|
$1.1500 / $3.2400 | Buy Now |
DISTI #
RYCD-406-0034
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-406-0034 | 02250 On Order |
|
$1.3235 | Buy Now |
DISTI #
C05248-000
|
Avnet Abacus | (Alt: C05248-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C05248-000
|
Avnet Abacus | (Alt: C05248-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-406-0034 RoHS: Compliant | 0 |
|
$1.1500 / $3.2400 | Buy Now |
Part Details for C05248-000
C05248-000 CAD Models
C05248-000 Part Data Attributes
|
C05248-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C05248-000
TE Connectivity
Wire Terminal, 0.25mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.25 mm2 | |
Wire Gauge | 24 AWG |