Part Details for C0510X5R0J105M030AC by TDK Epcos
Overview of C0510X5R0J105M030AC by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0510X5R0J105M030AC
C0510X5R0J105M030AC CAD Models
C0510X5R0J105M030AC Part Data Attributes:
|
C0510X5R0J105M030AC
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C0510X5R0J105M030AC
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0204 (0510 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0204 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |