C050FL2144G6
Gowanda Electronics Corporation
Description: General Purpose Inductor, 0.25uH, 1 Element, Iron-Core, ROHS COMPLIANT

Overview of C050FL2144G6 by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C050FL2144G6 by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-C050FL2144G6-ND
DigiKey BROADBAND CONICAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 50 $18.7858
$18.7858 Buy Now
DISTI # C050FL2144G6
Avnet Americas BROADBAND CONICAL FLYING LEAD INDUCTOR - Boxed Product (Development Kits) (Alt: C050FL2144G6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box 0
  • 25 $19.3842
  • 50 $19.0938
  • 100 $16.1895
  • 150 $15.6875
  • 200 $15.4992
$15.4992 / $19.3842 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $25.5600
  • 10 $22.7300
  • 25 $22.0300
  • 50 $21.3700
  • 100 $17.4200
  • 250 $16.9400
  • 500 $13.6600
$13.6600 / $25.5600 Buy Now

CAD Models for C050FL2144G6 by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C050FL2144G6 by Gowanda Electronics Corporation

C050FL2144G6
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
POWDERED IRON
DC Resistance
0.45 Ω
Inductance-Nom (L)
0.28 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
0.635 mm
Package Length
1.27 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
0.28 A
Shape/Size Description
CONICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Gold (Au)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
10 MHz
Want to compare parts?
  1. C050FL2144G6
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.25uH, 1 Element, Iron-Core, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C050FL2144G6 by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C050FL2144G6 by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of C050FL2144G6 would you like to use for your alert(s)?
  • Please alert me when C050FL2144G6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C050FL2144G6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C050FL2144G6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C050FL2144G6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C050FL2144G6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C050FL2144G6 by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: