Part Details for C05 by XP Power
Overview of C05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6069
|
Newark | Dc-Dc Converter, 1 O/P, 500V, 2000Ua, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:2Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power C05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2300 / $227.7300 | Buy Now |
DISTI #
1470-3242-ND
|
DigiKey | DC DC CONVERTER 500V 1W Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$207.2311 / $227.7300 | Buy Now |
DISTI #
209-C05
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V RoHS: Compliant | 19 |
|
$213.0400 / $226.7300 | Buy Now |
DISTI #
71928354
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, 500V@2mA, 11.5-16V In, C Series | XP Power C05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$207.2300 / $227.7300 | RFQ |
DISTI #
C05
|
TME | Converter: DC/DC, 1W, Uin: 11.5÷16V, Uout: 0÷500VDC, Iout: 2mA, THT, C Min Qty: 1 | 5 |
|
$207.5300 / $263.0700 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V | 19 |
|
$525.1100 | Buy Now |
Part Details for C05
C05 CAD Models
C05 Part Data Attributes:
|
C05
XP Power
Buy Now
Datasheet
|
Compare Parts:
C05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |