Part Details for C0402X7R250-223MNP by VENKEL LTD
Overview of C0402X7R250-223MNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R250-223MNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X7R250-223MNPTR-ND
|
DigiKey | CAP CER 0.022UF 25V X7R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0028 | Buy Now |
DISTI #
C0402X7R250-223MNP
|
Venkel Ltd. | Chip Capacitor, 0402, X7R, 25V, 0.022uF, �20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 30000 |
|
Buy Now |
Part Details for C0402X7R250-223MNP
C0402X7R250-223MNP CAD Models
C0402X7R250-223MNP Part Data Attributes
|
C0402X7R250-223MNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-223MNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R250-223MNP
This table gives cross-reference parts and alternative options found for C0402X7R250-223MNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-223MNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X223M250GT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Capax Technologies Inc | C0402X7R250-223MNP vs 0402X223M250GT |
NMC0402X7R223M25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | NIC Components Corp | C0402X7R250-223MNP vs NMC0402X7R223M25TRPLP3KF |
M3253502E2Z223MZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402X7R250-223MNP vs M3253502E2Z223MZTB |
CE0402-223-M025RBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | C0402X7R250-223MNP vs CE0402-223-M025RBW |
NMC0402X7R223M25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402X7R250-223MNP vs NMC0402X7R223M25TRPLPF |
M3253502E2Z223MGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402X7R250-223MNP vs M3253502E2Z223MGTB |
CE0402A-223-M025RTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | C0402X7R250-223MNP vs CE0402A-223-M025RTQ |
0402Y223MXCB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | SRT Micro Ceramique | C0402X7R250-223MNP vs 0402Y223MXCB |
M3253502E2Z223MGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402X7R250-223MNP vs M3253502E2Z223MGMB |
CMC-025/223MX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | C0402X7R250-223MNP vs CMC-025/223MX0402T13 |