Part Details for C0402X7R250-102KPBE by VENKEL LTD
Overview of C0402X7R250-102KPBE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R250-102KPBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402X7R250-102KPBE
|
Venkel Ltd. | Chip Capacitor, 0402, X7R, 25V, 1000pF, �10%, Pb RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402X7R250-102KPBE
C0402X7R250-102KPBE CAD Models
C0402X7R250-102KPBE Part Data Attributes
|
C0402X7R250-102KPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-102KPBE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for C0402X7R250-102KPBE
This table gives cross-reference parts and alternative options found for C0402X7R250-102KPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-102KPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402C102K250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402X7R250-102KPBE vs 0402C102K250ET |
CMC-025/102KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X7R250-102KPBE vs CMC-025/102KX0402T13F |
BC023C102KZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-102KPBE vs BC023C102KZT3AA0 |
0402X102K250PHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -25/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | C0402X7R250-102KPBE vs 0402X102K250PHT |
BC023C102KZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-102KPBE vs BC023C102KZB9SA2 |
0402RB102K250N | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | C0402X7R250-102KPBE vs 0402RB102K250N |
CMC-025/102KX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X7R250-102KPBE vs CMC-025/102KX0402TF |
0402C102K250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402X7R250-102KPBE vs 0402C102K250BT |
0402B102K250PHW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | C0402X7R250-102KPBE vs 0402B102K250PHW |
0402C102K250KW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | C0402X7R250-102KPBE vs 0402C102K250KW |