Part Details for C0402X5R500-103KNP by VENKEL LTD
Overview of C0402X5R500-103KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X5R500-103KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R500-103KNPTR-ND
|
DigiKey | CAP CER 10000PF 50V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3294045 In Stock |
|
$0.0017 | Buy Now |
DISTI #
C0402X5R500-103KNP
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 50V, 0.01uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 3256373 |
|
Buy Now |
Part Details for C0402X5R500-103KNP
C0402X5R500-103KNP CAD Models
C0402X5R500-103KNP Part Data Attributes
|
C0402X5R500-103KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R500-103KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402X5R500-103KNP
This table gives cross-reference parts and alternative options found for C0402X5R500-103KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R500-103KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/103KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R500-103KNP vs CMC-050/103KX50402TF |
C0402X5R500-103KPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | C0402X5R500-103KNP vs C0402X5R500-103KPR |
CMC-050/103KX50402TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R500-103KNP vs CMC-050/103KX50402TFF |
CMC-050/103KX50402T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R500-103KNP vs CMC-050/103KX50402T13F |
C0402X5R500-103KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | C0402X5R500-103KNP vs C0402X5R500-103KSNP |
C0402X5R500-103KPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | C0402X5R500-103KNP vs C0402X5R500-103KPBR |
CMC-050/103KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R500-103KNP vs CMC-050/103KX50402WF |
C0402X5R500-103KPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | C0402X5R500-103KNP vs C0402X5R500-103KPP |
C0402X5R500-103KNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | C0402X5R500-103KNP vs C0402X5R500-103KNR |
C0402X5R500-103KGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0402, | VENKEL LTD | C0402X5R500-103KNP vs C0402X5R500-103KGD |