Capacitors
C0402T121K5RCLTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP

Overview of C0402T121K5RCLTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402T121K5RCLTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0402T121K5RCLTU
Avnet Americas Cap Ceramic 120pF 50V X7R 10% SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: C0402T121K5RCLTU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ

CAD Models for C0402T121K5RCLTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402T121K5RCLTU by KEMET Corporation

C0402T121K5RCLTU
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402T121K5RCLTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402T121K5RCLTU

This table gives cross-reference parts and alternative options found for C0402T121K5RCLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T121K5RCLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECJ0CB1H121K Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, Panasonic Electronic Components C0402T121K5RCLTU vs ECJ0CB1H121K
0402B121K500SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, Fenghua (HK) Electronics Ltd C0402T121K5RCLTU vs 0402B121K500SB
C1005X7R121KGCS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, Darfon Corporation C0402T121K5RCLTU vs C1005X7R121KGCS
0402B121K500NB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, Hitano Enterprise Corp C0402T121K5RCLTU vs 0402B121K500NB
CC0402KCX7R9BB121 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP YAGEO Corporation C0402T121K5RCLTU vs CC0402KCX7R9BB121
C0402T121K5RBLTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP KEMET Corporation C0402T121K5RCLTU vs C0402T121K5RBLTU
C0402T121K5RAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402T121K5RCLTU vs C0402T121K5RAL7411
0402B121K500P Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, PILKOR Electronics Co Ltd C0402T121K5RCLTU vs 0402B121K500P
C0402T121K5RCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402T121K5RCLTU vs C0402T121K5RCCTU
0402B121K500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, Fenghua (HK) Electronics Ltd C0402T121K5RCLTU vs 0402B121K500C

Related Parts for C0402T121K5RCLTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402T121K5RCLTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402T121K5RCLTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402T121K5RCLTU would you like to use for your alert(s)?
  • Please alert me when C0402T121K5RCLTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402T121K5RCLTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402T121K5RCLTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402T121K5RCLTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402T121K5RCLTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402T121K5RCLTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: