Part Details for C0402HQN500-0R9BNP by VENKEL LTD
Overview of C0402HQN500-0R9BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402HQN500-0R9BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN500-0R9BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 50V, 0.9pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN500-0R9BNP
C0402HQN500-0R9BNP CAD Models
C0402HQN500-0R9BNP Part Data Attributes
|
C0402HQN500-0R9BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN500-0R9BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.1111% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN500-0R9BNP
This table gives cross-reference parts and alternative options found for C0402HQN500-0R9BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN500-0R9BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N0R9B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN500-0R9BNP vs MT15N0R9B500CT |
RF0402N0R9B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0402HQN500-0R9BNP vs RF0402N0R9B500CT |
SH15N0R9B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN500-0R9BNP vs SH15N0R9B500CT |
500R07S0R9BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402 | Johanson Technology Inc | C0402HQN500-0R9BNP vs 500R07S0R9BV4Y |
0402N0R9B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | C0402HQN500-0R9BNP vs 0402N0R9B500LG |
C0402HQN500-0R9BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402HQN500-0R9BNP vs C0402HQN500-0R9BGE |
AQ0402BRNPO9BNR90 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN500-0R9BNP vs AQ0402BRNPO9BNR90 |
GUQ04CG0R9B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402HQN500-0R9BNP vs GUQ04CG0R9B50NTD |
C1005NP0908BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402HQN500-0R9BNP vs C1005NP0908BGTS |
500SHL0R9BSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | EXXELIA Group | C0402HQN500-0R9BNP vs 500SHL0R9BSE |