Part Details for C0402HQN500-0R6CNP by VENKEL LTD
Overview of C0402HQN500-0R6CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402HQN500-0R6CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN500-0R6CNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 50V, 0.6pF, �0.25pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN500-0R6CNP
C0402HQN500-0R6CNP CAD Models
C0402HQN500-0R6CNP Part Data Attributes
|
C0402HQN500-0R6CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN500-0R6CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN500-0R6CNP
This table gives cross-reference parts and alternative options found for C0402HQN500-0R6CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN500-0R6CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG0R6C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402HQN500-0R6CNP vs GHQ04CG0R6C50NT |
HH15N0R6C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN500-0R6CNP vs HH15N0R6C500CT |
500SHL0R6CS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0402HQN500-0R6CNP vs 500SHL0R6CS-ROHS |
GRM1555C1HR60CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN500-0R6CNP vs GRM1555C1HR60CZ01D |
500R07S0R6CC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Johanson Technology Inc | C0402HQN500-0R6CNP vs 500R07S0R6CC4Y |
500R07S0R6CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Johanson Technology Inc | C0402HQN500-0R6CNP vs 500R07S0R6CG4W |
MCRF02CTN5000R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Viking Tech Corp | C0402HQN500-0R6CNP vs MCRF02CTN5000R6 |
SH15N0R6C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN500-0R6CNP vs SH15N0R6C500CT |
500R07S0R6CT4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Johanson Technology Inc | C0402HQN500-0R6CNP vs 500R07S0R6CT4W |
500R07S0R6CU4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 41.6667% +Tol, 41.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000006uF, 0402, | Johanson Technology Inc | C0402HQN500-0R6CNP vs 500R07S0R6CU4W |